
RC0402FR-07976KL | |
|---|---|
DigiKey Part Number | YAG3265TR-ND - Tape & Reel (TR) YAG3265CT-ND - Cut Tape (CT) YAG3265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-07976KL |
Description | RES 976K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 976 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-07976KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06441 Kč | 644,10 Kč |
| 20 000 | 0,05327 Kč | 1 065,40 Kč |
| 30 000 | 0,04989 Kč | 1 496,70 Kč |
| 50 000 | 0,04624 Kč | 2 312,00 Kč |
| 70 000 | 0,04415 Kč | 3 090,50 Kč |
| 100 000 | 0,04218 Kč | 4 218,00 Kč |
| 120 000 | 0,04126 Kč | 4 951,20 Kč |
| 240 000 | 0,03823 Kč | 9 175,20 Kč |
| 250 000 | 0,03807 Kč | 9 517,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,14700 Kč | 1,47 Kč |
| 25 | 0,14320 Kč | 3,58 Kč |
| 50 | 0,13060 Kč | 6,53 Kč |
| 100 | 0,10740 Kč | 10,74 Kč |
| 250 | 0,06484 Kč | 16,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,14600 Kč | 1,46 Kč |
| 25 | 0,14160 Kč | 3,54 Kč |
| 50 | 0,12900 Kč | 6,45 Kč |
| 100 | 0,10610 Kč | 10,61 Kč |
| 250 | 0,06408 Kč | 16,02 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

