
RC0402FR-075R62L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-075R62LTR-ND - Tape & Reel (TR) 13-RC0402FR-075R62LCT-ND - Cut Tape (CT) 13-RC0402FR-075R62LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-075R62L |
Description | RES 5.62 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.62 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-075R62L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,54600 Kč | 5,46 Kč |
| 25 | 0,40320 Kč | 10,08 Kč |
| 50 | 0,31920 Kč | 15,96 Kč |
| 100 | 0,26040 Kč | 26,04 Kč |
| 250 | 0,20160 Kč | 50,40 Kč |
| 500 | 0,16798 Kč | 83,99 Kč |
| 1 000 | 0,14195 Kč | 141,95 Kč |
| 5 000 | 0,10096 Kč | 504,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08914 Kč | 891,40 Kč |
| 20 000 | 0,07979 Kč | 1 595,80 Kč |
| 30 000 | 0,07525 Kč | 2 257,50 Kč |
| 50 000 | 0,07034 Kč | 3 517,00 Kč |
| 70 000 | 0,06753 Kč | 4 727,10 Kč |
| 100 000 | 0,06488 Kč | 6 488,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

