
RC0402FR-073K9L | |
|---|---|
DigiKey Part Number | 311-3.90KLRTR-ND - Tape & Reel (TR) 311-3.90KLRCT-ND - Cut Tape (CT) 311-3.90KLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-073K9L |
Description | RES 3.9K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-073K9L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,44100 Kč | 4,41 Kč |
| 25 | 0,31080 Kč | 7,77 Kč |
| 50 | 0,24780 Kč | 12,39 Kč |
| 100 | 0,19950 Kč | 19,95 Kč |
| 250 | 0,15288 Kč | 38,22 Kč |
| 500 | 0,12598 Kč | 62,99 Kč |
| 1 000 | 0,10541 Kč | 105,41 Kč |
| 5 000 | 0,07299 Kč | 364,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06008 Kč | 600,80 Kč |
| 20 000 | 0,05314 Kč | 1 062,80 Kč |
| 30 000 | 0,04977 Kč | 1 493,10 Kč |
| 50 000 | 0,04612 Kč | 2 306,00 Kč |
| 70 000 | 0,04404 Kč | 3 082,80 Kč |
| 100 000 | 0,04208 Kč | 4 208,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


