3.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0402FR-073K3L

DigiKey Part Number
311-3.30KLRTR-ND - Tape & Reel (TR)
311-3.30KLRCT-ND - Cut Tape (CT)
311-3.30KLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-073K3L
Description
RES 3.3K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-073K3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FR-073K3LYAGEO109 934YAG3483CT-ND2,10000 KčSimilar
AF0402FR-073K3LYAGEO11 12513-AF0402FR-073K3LCT-ND2,10000 KčSimilar
CR0402-FX-3301GLFBourns Inc.102 975CR0402-FX-3301GLFCT-ND2,10000 KčDirect
CRG0402F3K3TE Connectivity Passive Product4 4811712-CRG0402F3K3CT-ND2,10000 KčDirect
In-Stock: 1 344 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,44100 Kč4,41 Kč
250,31920 Kč7,98 Kč
500,25200 Kč12,60 Kč
1000,20370 Kč20,37 Kč
2500,15540 Kč38,85 Kč
5000,12850 Kč64,25 Kč
1 0000,10751 Kč107,51 Kč
5 0000,07458 Kč372,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06514 Kč651,40 Kč
20 0000,05765 Kč1 153,00 Kč
30 0000,05402 Kč1 620,60 Kč
50 0000,05010 Kč2 505,00 Kč
70 0000,04785 Kč3 349,50 Kč
100 0000,04573 Kč4 573,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč