2.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-072R2L

DigiKey Part Number
311-2.20LRTR-ND - Tape & Reel (TR)
311-2.20LRCT-ND - Cut Tape (CT)
311-2.20LRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-072R2L
Description
RES 2.2 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-072R2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 213 439
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,52500 Kč5,25 Kč
250,39480 Kč9,87 Kč
500,31500 Kč15,75 Kč
1000,25620 Kč25,62 Kč
2500,19740 Kč49,35 Kč
5000,16420 Kč82,10 Kč
1 0000,13880 Kč138,80 Kč
5 0000,09848 Kč492,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08198 Kč819,80 Kč
20 0000,07333 Kč1 466,60 Kč
30 0000,06911 Kč2 073,30 Kč
50 0000,06456 Kč3 228,00 Kč
70 0000,06196 Kč4 337,20 Kč
100 0000,05950 Kč5 950,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč