240 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-07240RP

DigiKey Part Number
YAG1258TR-ND - Tape & Reel (TR)
YAG1258CT-ND - Cut Tape (CT)
YAG1258DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-07240RP
Description
RES 240 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
240 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-07240RP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64 094
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,65100 Kč6,51 Kč
250,47880 Kč11,97 Kč
500,39060 Kč19,53 Kč
1000,31920 Kč31,92 Kč
2500,24944 Kč62,36 Kč
5000,20998 Kč104,99 Kč
1 0000,17869 Kč178,69 Kč
5 0000,12977 Kč648,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10911 Kč1 091,10 Kč
20 0000,09853 Kč1 970,60 Kč
30 0000,09339 Kč2 801,70 Kč
50 0000,08783 Kč4 391,50 Kč
70 0000,08465 Kč5 925,50 Kč
100 0000,08165 Kč8 165,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč