


RC0402FR-071RL | |
|---|---|
DigiKey Part Number | 311-1.00LRTR-ND - Tape & Reel (TR) 311-1.00LRCT-ND - Cut Tape (CT) 311-1.00LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-071RL |
Description | RES 1 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-071RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,52500 Kč | 5,25 Kč |
| 25 | 0,39480 Kč | 9,87 Kč |
| 50 | 0,31500 Kč | 15,75 Kč |
| 100 | 0,25620 Kč | 25,62 Kč |
| 250 | 0,19740 Kč | 49,35 Kč |
| 500 | 0,16420 Kč | 82,10 Kč |
| 1 000 | 0,13880 Kč | 138,80 Kč |
| 5 000 | 0,09848 Kč | 492,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08198 Kč | 819,80 Kč |
| 20 000 | 0,07333 Kč | 1 466,60 Kč |
| 30 000 | 0,06911 Kč | 2 073,30 Kč |
| 50 000 | 0,06456 Kč | 3 228,00 Kč |
| 70 000 | 0,06196 Kč | 4 337,20 Kč |
| 100 000 | 0,05950 Kč | 5 950,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


