
RC0402FR-071K24L | |
|---|---|
DigiKey Part Number | 311-1.24KLRTR-ND - Tape & Reel (TR) 311-1.24KLRCT-ND - Cut Tape (CT) 311-1.24KLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-071K24L |
Description | RES 1.24K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-071K24L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,43800 Kč | 4,38 Kč |
| 25 | 0,31720 Kč | 7,93 Kč |
| 50 | 0,25020 Kč | 12,51 Kč |
| 100 | 0,20230 Kč | 20,23 Kč |
| 250 | 0,15432 Kč | 38,58 Kč |
| 500 | 0,12764 Kč | 63,82 Kč |
| 1 000 | 0,10678 Kč | 106,78 Kč |
| 5 000 | 0,07408 Kč | 370,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06469 Kč | 646,90 Kč |
| 20 000 | 0,05726 Kč | 1 145,20 Kč |
| 30 000 | 0,05365 Kč | 1 609,50 Kč |
| 50 000 | 0,04976 Kč | 2 488,00 Kč |
| 70 000 | 0,04753 Kč | 3 327,10 Kč |
| 100 000 | 0,04542 Kč | 4 542,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

