
RC0402FR-0712KP | |
|---|---|
DigiKey Part Number | 13-RC0402FR-0712KPTR-ND - Tape & Reel (TR) 13-RC0402FR-0712KPCT-ND - Cut Tape (CT) 13-RC0402FR-0712KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0712KP |
Description | RES 12K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,60300 Kč | 6,03 Kč |
| 25 | 0,44960 Kč | 11,24 Kč |
| 50 | 0,36620 Kč | 18,31 Kč |
| 100 | 0,29750 Kč | 29,75 Kč |
| 250 | 0,23304 Kč | 58,26 Kč |
| 500 | 0,19600 Kč | 98,00 Kč |
| 1 000 | 0,16707 Kč | 167,07 Kč |
| 5 000 | 0,12130 Kč | 606,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,10811 Kč | 1 081,10 Kč |
| 20 000 | 0,09763 Kč | 1 952,60 Kč |
| 30 000 | 0,09254 Kč | 2 776,20 Kč |
| 50 000 | 0,08703 Kč | 4 351,50 Kč |
| 70 000 | 0,08388 Kč | 5 871,60 Kč |
| 100 000 | 0,08090 Kč | 8 090,00 Kč |
| 120 000 | 0,07951 Kč | 9 541,20 Kč |
| 240 000 | 0,07492 Kč | 17 980,80 Kč |
| 250 000 | 0,07468 Kč | 18 670,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

