
RC0402DR-0724KL | |
|---|---|
DigiKey Part Number | 13-RC0402DR-0724KLTR-ND - Tape & Reel (TR) 13-RC0402DR-0724KLCT-ND - Cut Tape (CT) 13-RC0402DR-0724KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-0724KL |
Description | RES 24K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-0724KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,90300 Kč | 9,03 Kč |
| 25 | 0,67200 Kč | 16,80 Kč |
| 50 | 0,55440 Kč | 27,72 Kč |
| 100 | 0,45990 Kč | 45,99 Kč |
| 250 | 0,36536 Kč | 91,34 Kč |
| 500 | 0,31204 Kč | 156,02 Kč |
| 1 000 | 0,26982 Kč | 269,82 Kč |
| 5 000 | 0,20313 Kč | 1 015,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17342 Kč | 1 734,20 Kč |
| 20 000 | 0,15897 Kč | 3 179,40 Kč |
| 30 000 | 0,15192 Kč | 4 557,60 Kč |
| 50 000 | 0,14430 Kč | 7 215,00 Kč |
| 70 000 | 0,13994 Kč | 9 795,80 Kč |
| 100 000 | 0,13582 Kč | 13 582,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

