
RC0402DR-0724KL | |
|---|---|
DigiKey Part Number | 13-RC0402DR-0724KLTR-ND - Tape & Reel (TR) 13-RC0402DR-0724KLCT-ND - Cut Tape (CT) 13-RC0402DR-0724KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402DR-0724KL |
Description | RES 24K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402DR-0724KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,83200 Kč | 8,32 Kč |
| 25 | 0,63240 Kč | 15,81 Kč |
| 50 | 0,51600 Kč | 25,80 Kč |
| 100 | 0,42860 Kč | 42,86 Kč |
| 250 | 0,34120 Kč | 85,30 Kč |
| 500 | 0,29170 Kč | 145,85 Kč |
| 1 000 | 0,25217 Kč | 252,17 Kč |
| 5 000 | 0,18988 Kč | 949,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17184 Kč | 1 718,40 Kč |
| 20 000 | 0,15751 Kč | 3 150,20 Kč |
| 30 000 | 0,15053 Kč | 4 515,90 Kč |
| 50 000 | 0,14298 Kč | 7 149,00 Kč |
| 70 000 | 0,13866 Kč | 9 706,20 Kč |
| 100 000 | 0,13458 Kč | 13 458,00 Kč |
| 120 000 | 0,13267 Kč | 15 920,40 Kč |
| 240 000 | 0,12637 Kč | 30 328,80 Kč |
| 250 000 | 0,12605 Kč | 31 512,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

