


RC0201JR-1310KL | |
|---|---|
DigiKey Part Number | 13-RC0201JR-1310KLTR-ND - Tape & Reel (TR) 13-RC0201JR-1310KLCT-ND - Cut Tape (CT) 13-RC0201JR-1310KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-1310KL |
Description | RES 10K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-1310KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,16700 Kč | 1,67 Kč |
| 25 | 0,14160 Kč | 3,54 Kč |
| 50 | 0,10840 Kč | 5,42 Kč |
| 100 | 0,09580 Kč | 9,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,08499 Kč | 4 249,50 Kč |
| 100 000 | 0,06843 Kč | 6 843,00 Kč |
| 150 000 | 0,06575 Kč | 9 862,50 Kč |
| 250 000 | 0,06284 Kč | 15 710,00 Kč |
| 350 000 | 0,06117 Kč | 21 409,50 Kč |
| 500 000 | 0,05960 Kč | 29 800,00 Kč |
| 600 000 | 0,05886 Kč | 35 316,00 Kč |
| 1 200 000 | 0,05643 Kč | 67 716,00 Kč |
| 1 250 000 | 0,05631 Kč | 70 387,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

