
RC0201JR-0733RP | |
---|---|
DigiKey Part Number | YAG1246TR-ND - Tape & Reel (TR) YAG1246CT-ND - Cut Tape (CT) YAG1246DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-0733RP |
Description | RES 33 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-0733RP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,50000 Kč | 2,50 Kč |
10 | 0,93700 Kč | 9,37 Kč |
25 | 0,82480 Kč | 20,62 Kč |
50 | 0,72080 Kč | 36,04 Kč |
100 | 0,63740 Kč | 63,74 Kč |
250 | 0,55240 Kč | 138,10 Kč |
500 | 0,48408 Kč | 242,04 Kč |
5 000 | 0,38440 Kč | 1 922,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,27621 Kč | 2 762,10 Kč |
20 000 | 0,25496 Kč | 5 099,20 Kč |
Unit Price without VAT: | 2,50000 Kč |
---|---|
Unit Price with VAT: | 3,02500 Kč |