
RC0201JR-0710RP | |
|---|---|
DigiKey Part Number | 13-RC0201JR-0710RPTR-ND - Tape & Reel (TR) 13-RC0201JR-0710RPCT-ND - Cut Tape (CT) 13-RC0201JR-0710RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-0710RP |
Description | RES 10 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-0710RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 25 | 1,01640 Kč | 25,41 Kč |
| 50 | 0,84840 Kč | 42,42 Kč |
| 100 | 0,71390 Kč | 71,39 Kč |
| 250 | 0,58208 Kč | 145,52 Kč |
| 500 | 0,50564 Kč | 252,82 Kč |
| 1 000 | 0,44537 Kč | 445,37 Kč |
| 5 000 | 0,34957 Kč | 1 747,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,30355 Kč | 3 035,50 Kč |
| 20 000 | 0,28269 Kč | 5 653,80 Kč |
| 30 000 | 0,27253 Kč | 8 175,90 Kč |
| 50 000 | 0,26153 Kč | 13 076,50 Kč |
| 70 000 | 0,25523 Kč | 17 866,10 Kč |
| 100 000 | 0,24928 Kč | 24 928,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

