


RC0201JR-070RL | |
|---|---|
DigiKey Part Number | 311-0.0NTR-ND - Tape & Reel (TR) 311-0.0NCT-ND - Cut Tape (CT) 311-0.0NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-070RL |
Description | RES 0 OHM JUMPER 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-070RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,39900 Kč | 3,99 Kč |
| 25 | 0,32760 Kč | 8,19 Kč |
| 50 | 0,28980 Kč | 14,49 Kč |
| 100 | 0,25200 Kč | 25,20 Kč |
| 250 | 0,21164 Kč | 52,91 Kč |
| 500 | 0,18688 Kč | 93,44 Kč |
| 1 000 | 0,16588 Kč | 165,88 Kč |
| 5 000 | 0,12788 Kč | 639,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11547 Kč | 1 154,70 Kč |
| 20 000 | 0,10490 Kč | 2 098,00 Kč |
| 30 000 | 0,09947 Kč | 2 984,10 Kč |
| 50 000 | 0,09332 Kč | 4 666,00 Kč |
| 70 000 | 0,08966 Kč | 6 276,20 Kč |
| 100 000 | 0,08608 Kč | 8 608,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


