
RC0201FR-0710RP | |
---|---|
DigiKey Part Number | 13-RC0201FR-0710RPTR-ND - Tape & Reel (TR) 13-RC0201FR-0710RPCT-ND - Cut Tape (CT) 13-RC0201FR-0710RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0710RP |
Description | RES 10 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,50000 Kč | 2,50 Kč |
10 | 1,22900 Kč | 12,29 Kč |
25 | 0,95000 Kč | 23,75 Kč |
50 | 0,79160 Kč | 39,58 Kč |
100 | 0,66860 Kč | 66,86 Kč |
250 | 0,54408 Kč | 136,02 Kč |
500 | 0,47326 Kč | 236,63 Kč |
1 000 | 0,41681 Kč | 416,81 Kč |
5 000 | 0,32716 Kč | 1 635,80 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,30112 Kč | 3 011,20 Kč |
20 000 | 0,28042 Kč | 5 608,40 Kč |
30 000 | 0,27035 Kč | 8 110,50 Kč |
50 000 | 0,25944 Kč | 12 972,00 Kč |
70 000 | 0,25319 Kč | 17 723,30 Kč |
100 000 | 0,24728 Kč | 24 728,00 Kč |
120 000 | 0,24452 Kč | 29 342,40 Kč |
240 000 | 0,23541 Kč | 56 498,40 Kč |
250 000 | 0,23493 Kč | 58 732,50 Kč |
Unit Price without VAT: | 2,50000 Kč |
---|---|
Unit Price with VAT: | 3,02500 Kč |