
RC0201-R-SB001P | |
|---|---|
DigiKey Part Number | 13-RC0201-R-SB001P-ND |
Manufacturer | |
Manufacturer Product Number | RC0201-R-SB001P |
Description | KIT RES 0201-1206 1% 0.0, 1R-10M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 10M Ohm Jumper, ±1% 0.05W, 0.063W, 0.1W, 0.125W, 0.25W, 0.5W Surface Mount 10 Pieces (60 Values - Mixed Quantities) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0 ~ 10M | |
Power (Watts) | 0.05W, 0.063W, 0.1W, 0.125W, 0.25W, 0.5W | |
Tolerance | Jumper, ±1% | |
Features | - | |
Quantity | 10 Pieces (60 Values - Mixed Quantities) | |
Mounting Type | Surface Mount | |
Packages Included | 0201 ~ Wide 1206 (0603 ~ 3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 994,73000 Kč | 2 994,73 Kč |
| 10 | 2 729,74000 Kč | 27 297,40 Kč |
| Unit Price without VAT: | 2 994,73000 Kč |
|---|---|
| Unit Price with VAT: | 3 623,62330 Kč |


