0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0100JR-070RL

DigiKey Part Number
311-0.0DHTR-ND - Tape & Reel (TR)
311-0.0DHCT-ND - Cut Tape (CT)
311-0.0DHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0100JR-070RL
Description
RES 0 OHM JUMPER 1/32W 01005
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0100JR-070RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
01005 (0402 Metric)
Part Status
Active
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Resistance
Height - Seated (Max)
0.006" (0.15mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,99000 Kč39,90 Kč
253,37640 Kč84,41 Kč
502,98600 Kč149,30 Kč
1002,65620 Kč265,62 Kč
2502,29048 Kč572,62 Kč
5002,06158 Kč1 030,79 Kč
1 0001,86735 Kč1 867,35 Kč
5 0001,52093 Kč7 604,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0001,31145 Kč26 229,00 Kč
40 0001,22973 Kč49 189,20 Kč
60 0001,18777 Kč71 266,20 Kč
100 0001,16505 Kč116 505,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč