


PU5931FKNPA0U3L | |
|---|---|
DigiKey Part Number | YAG4098TR-ND - Tape & Reel (TR) YAG4098CT-ND - Cut Tape (CT) YAG4098DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU5931FKNPA0U3L |
Description | RES SMD 300 UOHM 1% 10W 5931 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU5931FKNPA0U3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.069" (1.76mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 37,60700 Kč | 376,07 Kč |
| 25 | 32,50480 Kč | 812,62 Kč |
| 50 | 29,31740 Kč | 1 465,87 Kč |
| 100 | 26,60660 Kč | 2 660,66 Kč |
| 250 | 23,63452 Kč | 5 908,63 Kč |
| 500 | 21,77576 Kč | 10 887,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,61816 Kč | 26 427,24 Kč |
| 3 000 | 16,49477 Kč | 49 484,31 Kč |
| 4 500 | 15,91784 Kč | 71 630,28 Kč |
| 7 500 | 15,39464 Kč | 115 459,80 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |

