


PU5931FKMT50R004L | |
|---|---|
DigiKey Part Number | YAG4105TR-ND - Tape & Reel (TR) YAG4105CT-ND - Cut Tape (CT) YAG4105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU5931FKMT50R004L |
Description | RES 0.004 OHM 1% 5W 5931 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU5931FKMT50R004L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 30,99300 Kč | 309,93 Kč |
| 25 | 26,73480 Kč | 668,37 Kč |
| 50 | 24,06380 Kč | 1 203,19 Kč |
| 100 | 21,79590 Kč | 2 179,59 Kč |
| 250 | 19,30976 Kč | 4 827,44 Kč |
| 500 | 17,75422 Kč | 8 877,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,75396 Kč | 23 630,94 Kč |
| 3 000 | 14,73360 Kč | 44 200,80 Kč |
| 4 500 | 14,20958 Kč | 63 943,11 Kč |
| 7 500 | 13,61695 Kč | 102 127,12 Kč |
| 10 500 | 13,60638 Kč | 142 866,99 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |

