


PU5931FKMT50R002L | |
|---|---|
DigiKey Part Number | YAG4103TR-ND - Tape & Reel (TR) YAG4103CT-ND - Cut Tape (CT) YAG4103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU5931FKMT50R002L |
Description | RES 0.002 OHM 1% 5W 5931 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU5931FKMT50R002L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.082" (2.09mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 30,55200 Kč | 305,52 Kč |
| 25 | 26,34840 Kč | 658,71 Kč |
| 50 | 23,71100 Kč | 1 185,55 Kč |
| 100 | 21,47470 Kč | 2 147,47 Kč |
| 250 | 19,02084 Kč | 4 755,21 Kč |
| 500 | 17,48630 Kč | 8 743,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,32231 Kč | 21 483,47 Kč |
| 3 000 | 13,38238 Kč | 40 147,14 Kč |
| 4 500 | 12,89963 Kč | 58 048,33 Kč |
| 7 500 | 12,35366 Kč | 92 652,45 Kč |
| 10 500 | 12,24589 Kč | 128 581,84 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

