PU Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PU Series

PU5931FKMP70R004L

DigiKey Part Number
YAG4096TR-ND - Tape & Reel (TR)
YAG4096CT-ND - Cut Tape (CT)
YAG4096DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU5931FKMP70R004L
Description
RES 0.004 OHM 1% 7W 5931
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU5931FKMP70R004L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,93471 Kč20 902,07 Kč
Manufacturers Standard Package
Unit Price without VAT:13,93471 Kč
Unit Price with VAT:16,86100 Kč