

PU5931FKMP70R004L | |
|---|---|
DigiKey Part Number | YAG4096TR-ND - Tape & Reel (TR) YAG4096CT-ND - Cut Tape (CT) YAG4096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU5931FKMP70R004L |
Description | RES 0.004 OHM 1% 7W 5931 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU5931FKMP70R004L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,93471 Kč | 20 902,07 Kč |
| Unit Price without VAT: | 13,93471 Kč |
|---|---|
| Unit Price with VAT: | 16,86100 Kč |

