


PU5931FKMP70R002L | |
|---|---|
DigiKey Part Number | YAG4094TR-ND - Tape & Reel (TR) YAG4094CT-ND - Cut Tape (CT) YAG4094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU5931FKMP70R002L |
Description | RES 0.002 OHM 1% 7W 5931 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU5931FKMP70R002L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.082" (2.09mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 35,42400 Kč | 354,24 Kč |
| 25 | 30,59840 Kč | 764,96 Kč |
| 50 | 27,58300 Kč | 1 379,15 Kč |
| 100 | 25,01700 Kč | 2 501,70 Kč |
| 250 | 22,20412 Kč | 5 551,03 Kč |
| 500 | 20,44450 Kč | 10 222,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,18161 Kč | 27 272,41 Kč |
| 3 000 | 17,02756 Kč | 51 082,68 Kč |
| 4 500 | 16,43486 Kč | 73 956,87 Kč |
| 7 500 | 15,93869 Kč | 119 540,17 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |

