


PU5931FKMP70R001L | |
|---|---|
DigiKey Part Number | YAG4093TR-ND - Tape & Reel (TR) YAG4093CT-ND - Cut Tape (CT) YAG4093DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU5931FKMP70R001L |
Description | RES 0.001 OHM 1% 7W 5931 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU5931FKMP70R001L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,26000 Kč | 53,26 Kč |
| 10 | 35,51100 Kč | 355,11 Kč |
| 25 | 30,67400 Kč | 766,85 Kč |
| 50 | 27,65120 Kč | 1 382,56 Kč |
| 100 | 25,07900 Kč | 2 507,90 Kč |
| 250 | 22,25912 Kč | 5 564,78 Kč |
| 500 | 20,49512 Kč | 10 247,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,22663 Kč | 27 339,94 Kč |
| 3 000 | 17,06973 Kč | 51 209,19 Kč |
| 4 500 | 16,47555 Kč | 74 139,97 Kč |
| 7 500 | 15,97816 Kč | 119 836,20 Kč |
| Unit Price without VAT: | 53,26000 Kč |
|---|---|
| Unit Price with VAT: | 64,44460 Kč |

