


PU5931FKM130R001L | |
|---|---|
DigiKey Part Number | 13-PU5931FKM130R001LTR-ND - Tape & Reel (TR) 13-PU5931FKM130R001LCT-ND - Cut Tape (CT) 13-PU5931FKM130R001LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU5931FKM130R001L |
Description | RES 0.001 OHM 1% 5W 5931 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU5931FKM130R001L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 28,34700 Kč | 283,47 Kč |
| 25 | 24,43320 Kč | 610,83 Kč |
| 50 | 21,97660 Kč | 1 098,83 Kč |
| 100 | 19,88720 Kč | 1 988,72 Kč |
| 250 | 17,59800 Kč | 4 399,50 Kč |
| 500 | 16,16510 Kč | 8 082,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,02240 Kč | 19 533,60 Kč |
| 3 000 | 12,15658 Kč | 36 469,74 Kč |
| 4 500 | 11,71184 Kč | 52 703,28 Kč |
| 7 500 | 11,20884 Kč | 84 066,30 Kč |
| 10 500 | 11,02133 Kč | 115 723,97 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |

