1 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Yageo PU Series Shunt Resistors | Digi-Key Daily

PU5931FKM130R001L

DigiKey Part Number
13-PU5931FKM130R001LTR-ND - Tape & Reel (TR)
13-PU5931FKM130R001LCT-ND - Cut Tape (CT)
13-PU5931FKM130R001LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU5931FKM130R001L
Description
RES 0.001 OHM 1% 5W 5931
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU5931FKM130R001L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 382
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,84000 Kč42,84 Kč
1028,34700 Kč283,47 Kč
2524,43320 Kč610,83 Kč
5021,97660 Kč1 098,83 Kč
10019,88720 Kč1 988,72 Kč
25017,59800 Kč4 399,50 Kč
50016,16510 Kč8 082,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50013,02240 Kč19 533,60 Kč
3 00012,15658 Kč36 469,74 Kč
4 50011,71184 Kč52 703,28 Kč
7 50011,20884 Kč84 066,30 Kč
10 50011,02133 Kč115 723,97 Kč
Manufacturers Standard Package
Unit Price without VAT:42,84000 Kč
Unit Price with VAT:51,83640 Kč