


PU3921FKNT30U5L | |
|---|---|
DigiKey Part Number | YAG4081TR-ND - Tape & Reel (TR) YAG4081CT-ND - Cut Tape (CT) YAG4081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKNT30U5L |
Description | RES SMD 500 UOHM 1% 3W 3921 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKNT30U5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.064" (1.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 30,55200 Kč | 305,52 Kč |
| 25 | 26,34840 Kč | 658,71 Kč |
| 50 | 23,71100 Kč | 1 185,55 Kč |
| 100 | 21,47470 Kč | 2 147,47 Kč |
| 250 | 19,02084 Kč | 4 755,21 Kč |
| 500 | 17,48630 Kč | 8 743,15 Kč |
| 1 000 | 16,18190 Kč | 16 181,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,38111 Kč | 43 143,33 Kč |
| 6 000 | 13,53227 Kč | 81 193,62 Kč |
| 9 000 | 13,25044 Kč | 119 253,96 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |

