
PU3921FKNP90U4L | |
|---|---|
DigiKey Part Number | YAG6132TR-ND - Tape & Reel (TR) YAG6132CT-ND - Cut Tape (CT) YAG6132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKNP90U4L |
Description | METAL SHUNT RESISTOR 3921 1% 175 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.4 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKNP90U4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.81mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 35,05700 Kč | 350,57 Kč |
| 25 | 30,29520 Kč | 757,38 Kč |
| 50 | 27,30400 Kč | 1 365,20 Kč |
| 100 | 24,76480 Kč | 2 476,48 Kč |
| 250 | 21,97980 Kč | 5 494,95 Kč |
| 500 | 20,23718 Kč | 10 118,59 Kč |
| 1 000 | 18,75700 Kč | 18 757,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,85390 Kč | 50 561,70 Kč |
| 6 000 | 15,88350 Kč | 95 301,00 Kč |
| 9 000 | 15,77299 Kč | 141 956,91 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |

