


PU3921FKNP90U3L | |
|---|---|
DigiKey Part Number | YAG4078TR-ND - Tape & Reel (TR) YAG4078CT-ND - Cut Tape (CT) YAG4078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKNP90U3L |
Description | RES SMD 300 UOHM 1% 9W 3921 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKNP90U3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 35,34000 Kč | 353,40 Kč |
| 25 | 30,53960 Kč | 763,49 Kč |
| 50 | 27,52420 Kč | 1 376,21 Kč |
| 100 | 24,96450 Kč | 2 496,45 Kč |
| 250 | 22,15708 Kč | 5 539,27 Kč |
| 500 | 20,40040 Kč | 10 200,20 Kč |
| 1 000 | 18,90828 Kč | 18 908,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,98983 Kč | 50 969,49 Kč |
| 6 000 | 16,01161 Kč | 96 069,66 Kč |
| 9 000 | 15,90020 Kč | 143 101,80 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |

