
PU3921FKNP90U2L | |
|---|---|
DigiKey Part Number | 13-PU3921FKNP90U2LTR-ND - Tape & Reel (TR) 13-PU3921FKNP90U2LCT-ND - Cut Tape (CT) 13-PU3921FKNP90U2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKNP90U2L |
Description | METAL SHUNT RESISTOR 3921 1% 175 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKNP90U2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 32,40000 Kč | 324,00 Kč |
| 25 | 27,95240 Kč | 698,81 Kč |
| 50 | 25,17660 Kč | 1 258,83 Kč |
| 100 | 22,81220 Kč | 2 281,22 Kč |
| 250 | 20,22360 Kč | 5 055,90 Kč |
| 500 | 18,60338 Kč | 9 301,69 Kč |
| 1 000 | 17,22655 Kč | 17 226,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,42849 Kč | 46 285,47 Kč |
| 6 000 | 14,52729 Kč | 87 163,74 Kč |
| 9 000 | 14,31011 Kč | 128 790,99 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |

