
PU3921FKNP50U4L | |
|---|---|
DigiKey Part Number | YAG6129TR-ND - Tape & Reel (TR) YAG6129CT-ND - Cut Tape (CT) YAG6129DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKNP50U4L |
Description | METAL SHUNT RESISTOR 3921 1% 175 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.4 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKNP50U4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.071" (1.81mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 Kč | 45,89 Kč |
| 10 | 30,43800 Kč | 304,38 Kč |
| 25 | 26,25360 Kč | 656,34 Kč |
| 50 | 23,62660 Kč | 1 181,33 Kč |
| 100 | 21,39520 Kč | 2 139,52 Kč |
| 250 | 18,95004 Kč | 4 737,51 Kč |
| 500 | 17,41972 Kč | 8 709,86 Kč |
| 1 000 | 16,11946 Kč | 16 119,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,12489 Kč | 39 374,67 Kč |
| 6 000 | 12,33955 Kč | 74 037,30 Kč |
| 9 000 | 11,98505 Kč | 107 865,45 Kč |
| Unit Price without VAT: | 45,89000 Kč |
|---|---|
| Unit Price with VAT: | 55,52690 Kč |

