
PU3921FKNP50U2L | |
|---|---|
DigiKey Part Number | YAG6128TR-ND - Tape & Reel (TR) YAG6128CT-ND - Cut Tape (CT) YAG6128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKNP50U2L |
Description | METAL SHUNT RESISTOR 3921 1% 175 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKNP50U2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,89000 Kč | 45,89 Kč |
| 10 | 30,43800 Kč | 304,38 Kč |
| 25 | 26,25360 Kč | 656,34 Kč |
| 50 | 23,63080 Kč | 1 181,54 Kč |
| 100 | 21,39730 Kč | 2 139,73 Kč |
| 250 | 18,95256 Kč | 4 738,14 Kč |
| 500 | 17,42182 Kč | 8 710,91 Kč |
| 1 000 | 16,12156 Kč | 16 121,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,44977 Kč | 43 349,31 Kč |
| 6 000 | 13,59721 Kč | 81 583,26 Kč |
| 9 000 | 13,31663 Kč | 119 849,67 Kč |
| Unit Price without VAT: | 45,89000 Kč |
|---|---|
| Unit Price with VAT: | 55,52690 Kč |

