


PU3921FKN130U5L | |
|---|---|
DigiKey Part Number | YAG4069TR-ND - Tape & Reel (TR) YAG4069CT-ND - Cut Tape (CT) YAG4069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKN130U5L |
Description | RES SMD 500 UOHM 1% 3W 3921 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKN130U5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.064" (1.62mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 22,06900 Kč | 220,69 Kč |
| 25 | 18,95680 Kč | 473,92 Kč |
| 50 | 17,00840 Kč | 850,42 Kč |
| 100 | 15,35370 Kč | 1 535,37 Kč |
| 250 | 13,53868 Kč | 3 384,67 Kč |
| 500 | 12,40310 Kč | 6 201,55 Kč |
| 1 000 | 11,43824 Kč | 11 438,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,19768 Kč | 30 593,04 Kč |
| 6 000 | 9,56490 Kč | 57 389,40 Kč |
| 9 000 | 9,23998 Kč | 83 159,82 Kč |
| 15 000 | 9,08621 Kč | 136 293,15 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

