


PU3921FKN130U2L | |
|---|---|
DigiKey Part Number | YAG4067TR-ND - Tape & Reel (TR) YAG4067CT-ND - Cut Tape (CT) YAG4067DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKN130U2L |
Description | RES SMD 200 UOHM 1% 3W 3921 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKN130U2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 26,01700 Kč | 260,17 Kč |
| 25 | 22,39240 Kč | 559,81 Kč |
| 50 | 20,12860 Kč | 1 006,43 Kč |
| 100 | 18,19690 Kč | 1 819,69 Kč |
| 250 | 16,08364 Kč | 4 020,91 Kč |
| 500 | 14,76076 Kč | 7 380,38 Kč |
| 1 000 | 13,63631 Kč | 13 636,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,19081 Kč | 36 572,43 Kč |
| 6 000 | 11,45371 Kč | 68 722,26 Kč |
| 9 000 | 11,07519 Kč | 99 676,71 Kč |
| 15 000 | 11,05545 Kč | 165 831,75 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |

