

PU3921FKMT30R003L | |
|---|---|
DigiKey Part Number | YAG4084TR-ND - Tape & Reel (TR) YAG4084CT-ND - Cut Tape (CT) YAG4084DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKMT30R003L |
Description | RES 0.003 OHM 1% 3W 3921 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKMT30R003L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.049" (1.24mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,37000 Kč | 49,37 Kč |
| 10 | 32,84900 Kč | 328,49 Kč |
| 25 | 28,36200 Kč | 709,05 Kč |
| 50 | 25,55000 Kč | 1 277,50 Kč |
| 100 | 23,15880 Kč | 2 315,88 Kč |
| 250 | 20,53504 Kč | 5 133,76 Kč |
| 500 | 18,89448 Kč | 9 447,24 Kč |
| 1 000 | 17,50032 Kč | 17 500,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,70804 Kč | 47 124,12 Kč |
| 6 000 | 14,79399 Kč | 88 763,94 Kč |
| 9 000 | 14,60479 Kč | 131 443,11 Kč |
| Unit Price without VAT: | 49,37000 Kč |
|---|---|
| Unit Price with VAT: | 59,73770 Kč |

