


PU3921FKMP90R001L | |
|---|---|
DigiKey Part Number | YAG4080TR-ND - Tape & Reel (TR) YAG4080CT-ND - Cut Tape (CT) YAG4080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKMP90R001L |
Description | RES 0.001 OHM 1% 9W 3921 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKMP90R001L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 31,91700 Kč | 319,17 Kč |
| 25 | 27,54080 Kč | 688,52 Kč |
| 50 | 24,80280 Kč | 1 240,14 Kč |
| 100 | 22,47000 Kč | 2 247,00 Kč |
| 250 | 19,91620 Kč | 4 979,05 Kč |
| 500 | 18,31782 Kč | 9 158,91 Kč |
| 1 000 | 16,95945 Kč | 16 959,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,21319 Kč | 45 639,57 Kč |
| 6 000 | 14,32274 Kč | 85 936,44 Kč |
| 9 000 | 14,09173 Kč | 126 825,57 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |

