4 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Yageo PU Series Shunt Resistors | Digi-Key Daily

PU3921FKMP50R004L

DigiKey Part Number
YAG4076TR-ND - Tape & Reel (TR)
YAG4076CT-ND - Cut Tape (CT)
YAG4076DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU3921FKMP50R004L
Description
RES 0.004 OHM 1% 5W 3921
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU3921FKMP50R004L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 729
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1031,11900 Kč311,19 Kč
2526,84400 Kč671,10 Kč
5024,16440 Kč1 208,22 Kč
10021,88620 Kč2 188,62 Kč
25019,39124 Kč4 847,81 Kč
50017,82982 Kč8 914,91 Kč
1 00016,50317 Kč16 503,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,44033 Kč40 320,99 Kč
6 00012,63919 Kč75 835,14 Kč
9 00012,30403 Kč110 736,27 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč