4 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Yageo PU Series Shunt Resistors | Digi-Key Daily

PU3921FKM130R004L

DigiKey Part Number
YAG4073TR-ND - Tape & Reel (TR)
YAG4073CT-ND - Cut Tape (CT)
YAG4073DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU3921FKM130R004L
Description
RES 0.004 OHM 1% 3W 3921
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU3921FKM130R004L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1022,06900 Kč220,69 Kč
2518,95680 Kč473,92 Kč
5017,00840 Kč850,42 Kč
10015,35370 Kč1 535,37 Kč
25013,53868 Kč3 384,67 Kč
50012,40310 Kč6 201,55 Kč
1 00011,43824 Kč11 438,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,19768 Kč30 593,04 Kč
6 0009,56490 Kč57 389,40 Kč
9 0009,23998 Kč83 159,82 Kč
15 0009,08621 Kč136 293,15 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč