


PU3921FKM130R001L | |
|---|---|
DigiKey Part Number | YAG4070TR-ND - Tape & Reel (TR) YAG4070CT-ND - Cut Tape (CT) YAG4070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKM130R001L |
Description | RES 0.001 OHM 1% 3W 3921 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKM130R001L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 24,10600 Kč | 241,06 Kč |
| 25 | 20,72920 Kč | 518,23 Kč |
| 50 | 18,61680 Kč | 930,84 Kč |
| 100 | 16,81940 Kč | 1 681,94 Kč |
| 250 | 14,84980 Kč | 3 712,45 Kč |
| 500 | 13,61720 Kč | 6 808,60 Kč |
| 1 000 | 12,56982 Kč | 12 569,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,19768 Kč | 30 593,04 Kč |
| 6 000 | 9,56490 Kč | 57 389,40 Kč |
| 9 000 | 9,23998 Kč | 83 159,82 Kč |
| 15 000 | 9,08621 Kč | 136 293,15 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

