


PU3921FKM130R001L | |
|---|---|
DigiKey Part Number | YAG4070TR-ND - Tape & Reel (TR) YAG4070CT-ND - Cut Tape (CT) YAG4070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKM130R001L |
Description | RES 0.001 OHM 1% 3W 3921 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKM130R001L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,63000 Kč | 36,63 Kč |
| 10 | 24,16500 Kč | 241,65 Kč |
| 25 | 20,78040 Kč | 519,51 Kč |
| 50 | 18,66300 Kč | 933,15 Kč |
| 100 | 16,86110 Kč | 1 686,11 Kč |
| 250 | 14,88656 Kč | 3 721,64 Kč |
| 500 | 13,65092 Kč | 6 825,46 Kč |
| 1 000 | 12,60095 Kč | 12 600,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,25094 Kč | 33 752,82 Kč |
| 6 000 | 10,56240 Kč | 63 374,40 Kč |
| 9 000 | 10,20881 Kč | 91 879,29 Kč |
| 15 000 | 10,12067 Kč | 151 810,05 Kč |
| Unit Price without VAT: | 36,63000 Kč |
|---|---|
| Unit Price with VAT: | 44,32230 Kč |

