


PU2512FKMP50R002L | |
|---|---|
DigiKey Part Number | YAG5782TR-ND - Tape & Reel (TR) YAG5782CT-ND - Cut Tape (CT) YAG5782DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU2512FKMP50R002L |
Description | RES 0.002 OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU2512FKMP50R002L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 23,26600 Kč | 232,66 Kč |
| 25 | 19,99840 Kč | 499,96 Kč |
| 50 | 17,95320 Kč | 897,66 Kč |
| 100 | 16,21470 Kč | 1 621,47 Kč |
| 250 | 14,30804 Kč | 3 577,01 Kč |
| 500 | 13,11536 Kč | 6 557,68 Kč |
| 1 000 | 12,10199 Kč | 12 101,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,50997 Kč | 42 039,88 Kč |
| 8 000 | 9,88898 Kč | 79 111,84 Kč |
| 12 000 | 9,67721 Kč | 116 126,52 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

