
PU2512FKM130R005L | |
|---|---|
DigiKey Part Number | YAG6124TR-ND - Tape & Reel (TR) YAG6124CT-ND - Cut Tape (CT) YAG6124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU2512FKM130R005L |
Description | RES 0.005 OHM 1% 4W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU2512FKM130R005L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.037" (0.94mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 24,06400 Kč | 240,64 Kč |
| 25 | 20,69560 Kč | 517,39 Kč |
| 50 | 18,58320 Kč | 929,16 Kč |
| 100 | 16,79000 Kč | 1 679,00 Kč |
| 250 | 14,82292 Kč | 3 705,73 Kč |
| 500 | 13,59242 Kč | 6 796,21 Kč |
| 1 000 | 12,54672 Kč | 12 546,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,90384 Kč | 43 615,36 Kč |
| 8 000 | 10,26309 Kč | 82 104,72 Kč |
| 12 000 | 10,07493 Kč | 120 899,16 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |

