
PU2512FKM130R004L | |
|---|---|
DigiKey Part Number | YAG6123TR-ND - Tape & Reel (TR) YAG6123CT-ND - Cut Tape (CT) YAG6123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU2512FKM130R004L |
Description | RES 0.004 OHM 1% 4W 2512 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU2512FKM130R004L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.038" (0.96mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,74000 Kč | 33,74 Kč |
| 10 | 22,24600 Kč | 222,46 Kč |
| 25 | 19,12200 Kč | 478,05 Kč |
| 50 | 17,16400 Kč | 858,20 Kč |
| 100 | 15,49540 Kč | 1 549,54 Kč |
| 250 | 13,66696 Kč | 3 416,74 Kč |
| 500 | 12,52258 Kč | 6 261,29 Kč |
| 1 000 | 11,55065 Kč | 11 550,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,02345 Kč | 40 093,80 Kč |
| 8 000 | 9,42779 Kč | 75 422,32 Kč |
| 12 000 | 9,19467 Kč | 110 336,04 Kč |
| Unit Price without VAT: | 33,74000 Kč |
|---|---|
| Unit Price with VAT: | 40,82540 Kč |

