PU Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PU2512FKM130R003L

DigiKey Part Number
YAG6122TR-ND - Tape & Reel (TR)
YAG6122CT-ND - Cut Tape (CT)
YAG6122DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU2512FKM130R003L
Description
RES 0.003 OHM 1% 4W 2512
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PU2512FKM130R003L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.041" (1.03mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 965
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,10000 Kč34,10 Kč
1022,48100 Kč224,81 Kč
2519,32400 Kč483,10 Kč
5017,34520 Kč867,26 Kč
10015,65910 Kč1 565,91 Kč
25013,81132 Kč3 452,83 Kč
50012,65484 Kč6 327,42 Kč
1 00011,67265 Kč11 672,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,12931 Kč40 517,24 Kč
8 0009,52736 Kč76 218,88 Kč
12 0009,29179 Kč111 501,48 Kč
Manufacturers Standard Package
Unit Price without VAT:34,10000 Kč
Unit Price with VAT:41,26100 Kč