


PU2512FKGP60U5L | |
|---|---|
DigiKey Part Number | YAG5784TR-ND - Tape & Reel (TR) YAG5784CT-ND - Cut Tape (CT) YAG5784DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU2512FKGP60U5L |
Description | RES 500 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU2512FKGP60U5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 30,19500 Kč | 301,95 Kč |
| 25 | 26,04600 Kč | 651,15 Kč |
| 50 | 23,44220 Kč | 1 172,11 Kč |
| 100 | 21,22690 Kč | 2 122,69 Kč |
| 250 | 18,79824 Kč | 4 699,56 Kč |
| 500 | 17,27926 Kč | 8 639,63 Kč |
| 1 000 | 15,98872 Kč | 15 988,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,96136 Kč | 55 845,44 Kč |
| 8 000 | 13,19829 Kč | 105 586,32 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |

