

PU2512FKGP60U5L | |
---|---|
DigiKey Part Number | YAG5784TR-ND - Tape & Reel (TR) YAG5784CT-ND - Cut Tape (CT) YAG5784DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU2512FKGP60U5L |
Description | RES 500 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU2512FKGP60U5L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 45,83000 Kč | 45,83 Kč |
10 | 30,43300 Kč | 304,33 Kč |
25 | 26,25400 Kč | 656,35 Kč |
50 | 23,62960 Kč | 1 181,48 Kč |
100 | 21,39870 Kč | 2 139,87 Kč |
250 | 18,95612 Kč | 4 739,03 Kč |
500 | 17,42762 Kč | 8 713,81 Kč |
1 000 | 16,12846 Kč | 16 128,46 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 13,27272 Kč | 53 090,88 Kč |
8 000 | 12,51615 Kč | 100 129,20 Kč |
12 000 | 12,49885 Kč | 149 986,20 Kč |
Unit Price without VAT: | 45,83000 Kč |
---|---|
Unit Price with VAT: | 55,45430 Kč |