
PU1216FKEP50U5L | |
|---|---|
DigiKey Part Number | 13-PU1216FKEP50U5LTR-ND - Tape & Reel (TR) 13-PU1216FKEP50U5LCT-ND - Cut Tape (CT) 13-PU1216FKEP50U5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU1216FKEP50U5L |
Description | SHUNT 1216 1% 5W TC50 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 500 µOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.157" L x 0.122" W (4.00mm x 3.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 16,73500 Kč | 167,35 Kč |
| 25 | 14,33760 Kč | 358,44 Kč |
| 50 | 12,82980 Kč | 641,49 Kč |
| 100 | 11,54890 Kč | 1 154,89 Kč |
| 250 | 10,14708 Kč | 2 536,77 Kč |
| 500 | 9,26852 Kč | 4 634,26 Kč |
| 1 000 | 8,52246 Kč | 8 522,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,56271 Kč | 22 688,13 Kč |
| 6 000 | 7,07318 Kč | 42 439,08 Kč |
| 9 000 | 6,82183 Kč | 61 396,47 Kč |
| 15 000 | 6,53752 Kč | 98 062,80 Kč |
| 21 000 | 6,53500 Kč | 137 235,00 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |

