
PNP300JR-73-75R | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-75RTR-ND - Tape & Reel (TR) 13-PNP300JR-73-75RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-75R |
Description | RES 75 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-75R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,30080 Kč | 82,52 Kč |
| 50 | 2,91880 Kč | 145,94 Kč |
| 100 | 2,59540 Kč | 259,54 Kč |
| 250 | 2,23756 Kč | 559,39 Kč |
| 500 | 2,01370 Kč | 1 006,85 Kč |
| 1 000 | 1,82347 Kč | 1 823,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,66168 Kč | 3 323,36 Kč |
| 4 000 | 1,52409 Kč | 6 096,36 Kč |
| 6 000 | 1,45345 Kč | 8 720,70 Kč |
| 10 000 | 1,37350 Kč | 13 735,00 Kč |
| 14 000 | 1,32586 Kč | 18 562,04 Kč |
| 20 000 | 1,27931 Kč | 25 586,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

