75 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNP300JR-73-75R

DigiKey Part Number
13-PNP300JR-73-75RTR-ND - Tape & Reel (TR)
13-PNP300JR-73-75RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PNP300JR-73-75R
Description
RES 75 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
PNP300JR-73-75R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 405
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,90600 Kč39,06 Kč
253,30080 Kč82,52 Kč
502,91880 Kč145,94 Kč
1002,59540 Kč259,54 Kč
2502,23756 Kč559,39 Kč
5002,01370 Kč1 006,85 Kč
1 0001,82347 Kč1 823,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,66168 Kč3 323,36 Kč
4 0001,52409 Kč6 096,36 Kč
6 0001,45345 Kč8 720,70 Kč
10 0001,37350 Kč13 735,00 Kč
14 0001,32586 Kč18 562,04 Kč
20 0001,27931 Kč25 586,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč